
512-26-8800-SV-0014F | |
|---|---|
DigiKey Part Number | 1175-2344-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-SV-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 179,92000 Kč | 1 799,20 Kč |
| 25 | 168,65440 Kč | 4 216,36 Kč |
| 50 | 160,60400 Kč | 8 030,20 Kč |
| 100 | 153,20030 Kč | 15 320,03 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |

