Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-26-8800-SV-0025F

DigiKey Part Number
1175-2312-ND
Manufacturer
Manufacturer Product Number
510-26-8800-SV-0025F
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CNC Tech
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Crossover
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1344,32000 Kč344,32 Kč
10292,64400 Kč2 926,44 Kč
25274,30840 Kč6 857,71 Kč
Manufacturers Standard Package
Unit Price without VAT:344,32000 Kč
Unit Price with VAT:416,62720 Kč