Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/6/W-7-OE

DigiKey Part Number
A3661R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/6/W-7-OE
Description
CABLE MOD 6P6C PLUG TO CABLE 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
White
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,42400 Kč514,24 Kč
2548,18640 Kč1 204,66 Kč
5045,88480 Kč2 294,24 Kč
10043,69260 Kč4 369,26 Kč
25040,95616 Kč10 239,04 Kč
50039,00126 Kč19 500,63 Kč
1 00037,14063 Kč37 140,63 Kč
2 50034,81704 Kč87 042,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč
Alternate Color
CABLE MOD 6P6C PLUG TO CABLE 7'
In-Stock: 130
Unit Price: 60,47000 Kč
CABLE MOD 6P6C PLUG TO CABLE 7'
In-Stock: 4461
Unit Price: 58,37000 Kč
Alternate Length
CABLE MOD 6P6C PLUG TO CABLE 25'
In-Stock: 0
Unit Price: 225,52000 Kč
CABLE MOD 6P6C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 160,00000 Kč