
AT-S-26-6/6/W-25-OE | |
|---|---|
DigiKey Part Number | A3661R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-25-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 179,58320 Kč | 4 489,58 Kč |
| 50 | 171,01200 Kč | 8 550,60 Kč |
| 100 | 162,85000 Kč | 16 285,00 Kč |
| 250 | 152,65880 Kč | 38 164,70 Kč |
| 500 | 149,07908 Kč | 74 539,54 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |





