
AT-S-26-6/6/S-7-OE | |
|---|---|
DigiKey Part Number | A3663R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-7-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 25 | 48,18640 Kč | 1 204,66 Kč |
| 50 | 45,88480 Kč | 2 294,24 Kč |
| 100 | 43,69260 Kč | 4 369,26 Kč |
| 250 | 40,95616 Kč | 10 239,04 Kč |
| 500 | 39,00126 Kč | 19 500,63 Kč |
| 1 000 | 37,14063 Kč | 37 140,63 Kč |
| 2 500 | 34,81704 Kč | 87 042,60 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |





