
AT-S-26-6/6/W-25/R | |
|---|---|
DigiKey Part Number | A2661R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-25/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 179,58320 Kč | 4 489,58 Kč |
| 50 | 171,01200 Kč | 8 550,60 Kč |
| 100 | 162,85000 Kč | 16 285,00 Kč |
| 250 | 152,65880 Kč | 38 164,70 Kč |
| 500 | 149,07908 Kč | 74 539,54 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |





