Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded
AT-S-26-6/6/B-25/R-R

AT-S-26-6/6/B-25/R

DigiKey Part Number
A2662R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/6/B-25/R
Description
CABLE MOD 6P6C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10145,83100 Kč1 458,31 Kč
25136,69680 Kč3 417,42 Kč
50130,17080 Kč6 508,54 Kč
100123,95540 Kč12 395,54 Kč
250116,19872 Kč29 049,68 Kč
500110,65568 Kč55 327,84 Kč
1 000105,37993 Kč105 379,93 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 312
Unit Price: 175,96000 Kč
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 225,52000 Kč
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 4119
Unit Price: 62,57000 Kč
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 1291
Unit Price: 111,29000 Kč
Assembly Component