
AT-S-26-6/6/S-25/R | |
|---|---|
DigiKey Part Number | A2663R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-25/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 149,50600 Kč | 1 495,06 Kč |
| 25 | 140,13240 Kč | 3 503,31 Kč |
| 50 | 133,43800 Kč | 6 671,90 Kč |
| 100 | 127,06730 Kč | 12 706,73 Kč |
| 250 | 119,11408 Kč | 29 778,52 Kč |
| 500 | 117,70848 Kč | 58 854,24 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |





