Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/W-7

DigiKey Part Number
A1641R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/W-7
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1080,60700 Kč806,07 Kč
2575,54680 Kč1 888,67 Kč
5071,93900 Kč3 596,95 Kč
10068,50410 Kč6 850,41 Kč
25064,21408 Kč16 053,52 Kč
50061,14958 Kč30 574,79 Kč
1 00058,23314 Kč58 233,14 Kč
2 50057,85966 Kč144 649,15 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 198
Unit Price: 56,52000 Kč
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 711
Unit Price: 55,48000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 161,21000 Kč
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 121,17000 Kč
Assembly Component