
AT-S-26-6/4/W-25 | |
|---|---|
DigiKey Part Number | A1641R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/W-25 |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,21000 Kč | 161,21 Kč |
| 10 | 137,04100 Kč | 1 370,41 Kč |
| 25 | 128,44480 Kč | 3 211,12 Kč |
| 50 | 122,30920 Kč | 6 115,46 Kč |
| 100 | 116,47170 Kč | 11 647,17 Kč |
| 250 | 109,18188 Kč | 27 295,47 Kč |
| 500 | 103,97342 Kč | 51 986,71 Kč |
| 1 000 | 103,39218 Kč | 103 392,18 Kč |
| Unit Price without VAT: | 161,21000 Kč |
|---|---|
| Unit Price with VAT: | 195,06410 Kč |





