Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/B-7

DigiKey Part Number
A1642R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/B-7
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-6400-BL-0007FCNC Tech911175-2295-ND68,61000 KčDirect
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1047,15400 Kč471,54 Kč
2544,20520 Kč1 105,13 Kč
5042,09060 Kč2 104,53 Kč
10040,08220 Kč4 008,22 Kč
25037,56992 Kč9 392,48 Kč
50035,77678 Kč17 888,39 Kč
1 00034,06975 Kč34 069,75 Kč
2 50031,93820 Kč79 845,50 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 198
Unit Price: 56,52000 Kč
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 94,89000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 85,09000 Kč
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 12
Unit Price: 134,52000 Kč
Assembly Component