AT-S-26-6/4/B-14 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 67
Unit Price: 120,13000 Kč
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/B-14

DigiKey Part Number
A1642R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/B-14
Description
CABLE MOD 6P4C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-6400-BL-0014FCNC Tech671175-2296-ND120,13000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,09000 Kč85,09 Kč
1072,38900 Kč723,89 Kč
2567,84720 Kč1 696,18 Kč
5064,60620 Kč3 230,31 Kč
10061,51750 Kč6 151,75 Kč
25057,66628 Kč14 416,57 Kč
50054,91462 Kč27 457,31 Kč
1 00052,29496 Kč52 294,96 Kč
2 50049,02411 Kč122 560,27 Kč
Manufacturers Standard Package
Unit Price without VAT:85,09000 Kč
Unit Price with VAT:102,95890 Kč
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 1
Unit Price: 77,17000 Kč
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 121,17000 Kč
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 12
Unit Price: 134,52000 Kč
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 711
Unit Price: 55,48000 Kč
Assembly Component