
510-26-6400-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2296-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6400-BL-0014F |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 102,04600 Kč | 1 020,46 Kč |
| 25 | 95,64320 Kč | 2 391,08 Kč |
| 50 | 91,07600 Kč | 4 553,80 Kč |
| 100 | 86,72760 Kč | 8 672,76 Kč |
| 250 | 81,29892 Kč | 20 324,73 Kč |
| 500 | 77,42020 Kč | 38 710,10 Kč |
| 1 000 | 73,72753 Kč | 73 727,53 Kč |
| 2 500 | 69,11730 Kč | 172 793,25 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |

