
AT-C-26-8/8/W-5-OE | |
|---|---|
DigiKey Part Number | A3881R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-5-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,11500 Kč | 1 501,15 Kč |
| 25 | 140,69480 Kč | 3 517,37 Kč |
| 50 | 133,97980 Kč | 6 698,99 Kč |
| 100 | 127,58380 Kč | 12 758,38 Kč |
| 250 | 119,59872 Kč | 29 899,68 Kč |
| 500 | 114,15520 Kč | 57 077,60 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |






