Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/W-10-OE

DigiKey Part Number
A3881R-10C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/W-10-OE
Description
CABLE MOD 8P8C PLUG TO CABLE 10'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
White
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
10220,37400 Kč2 203,74 Kč
25206,56160 Kč5 164,04 Kč
50196,70080 Kč9 835,04 Kč
100187,31480 Kč18 731,48 Kč
250175,59284 Kč43 898,21 Kč
500173,73746 Kč86 868,73 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 277,17000 Kč
CABLE MOD 8P8C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 292,29000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO CABLE 7'
In-Stock: 0
Unit Price: 210,40000 Kč
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 176,59000 Kč
CABLE MOD 8P8C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 345,84000 Kč