
AT-C-26-8/8/B-10-OE | |
|---|---|
DigiKey Part Number | A3882R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-10-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 235,49300 Kč | 2 354,93 Kč |
| 25 | 220,74760 Kč | 5 518,69 Kč |
| 50 | 210,20680 Kč | 10 510,34 Kč |
| 100 | 200,17600 Kč | 20 017,60 Kč |
| 250 | 187,64988 Kč | 46 912,47 Kč |
| 500 | 186,82508 Kč | 93 412,54 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |





