Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/S-5-OE

DigiKey Part Number
A3883R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/S-5-OE
Description
CABLE MOD 8P8C PLUG TO CABLE 5'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10161,55900 Kč1 615,59 Kč
25151,43760 Kč3 785,94 Kč
50144,20160 Kč7 210,08 Kč
100137,31850 Kč13 731,85 Kč
250128,72444 Kč32 181,11 Kč
500123,71518 Kč61 857,59 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 255
Unit Price: 110,66000 Kč
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 176,59000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO CABLE 7'
In-Stock: 0
Unit Price: 229,30000 Kč
CABLE MOD 8P8C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 292,29000 Kč
CABLE MOD 8P8C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 345,84000 Kč