
AT-C-26-8/8/S-14 | |
|---|---|
DigiKey Part Number | A1883R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-14 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,49000 Kč | 343,49 Kč |
| 10 | 291,93500 Kč | 2 919,35 Kč |
| 25 | 273,64920 Kč | 6 841,23 Kč |
| 50 | 260,58940 Kč | 13 029,47 Kč |
| 100 | 248,15540 Kč | 24 815,54 Kč |
| 250 | 236,46632 Kč | 59 116,58 Kč |
| Unit Price without VAT: | 343,49000 Kč |
|---|---|
| Unit Price with VAT: | 415,62290 Kč |






