Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/S-10

DigiKey Part Number
A1883R-10C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/S-10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color
Silver
Cable Type
Flat, Coiled Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 80
Unit Price: 275,29000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 257,57000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 188,74000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 343,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 227,74000 Kč
Assembly Component