Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/W-14

DigiKey Part Number
A1881R-14C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/W-14
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Coiled Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1343,49000 Kč343,49 Kč
10291,93500 Kč2 919,35 Kč
25273,64920 Kč6 841,23 Kč
50260,58940 Kč13 029,47 Kč
100248,15540 Kč24 815,54 Kč
250236,46632 Kč59 116,58 Kč
Manufacturers Standard Package
Unit Price without VAT:343,49000 Kč
Unit Price with VAT:415,62290 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 343,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 343,49000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 175,39000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 208,97000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 257,57000 Kč
Assembly Component