
AT-C-26-6/6/S-14-OE | |
|---|---|
DigiKey Part Number | A3663R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-14-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 523-26-6600-SV-0014F | CNC Tech | 80 | 1175-2482-ND | 268,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 153,91500 Kč | 1 539,15 Kč |
| 25 | 144,26480 Kč | 3 606,62 Kč |
| 50 | 137,37740 Kč | 6 868,87 Kč |
| 100 | 130,81750 Kč | 13 081,75 Kč |
| 250 | 122,63084 Kč | 30 657,71 Kč |
| 500 | 121,51458 Kč | 60 757,29 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |






