Direct

AT-C-26-6/6/S-7-OE | |
|---|---|
DigiKey Part Number | A3663R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-7-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 523-26-6600-SV-0007F | CNC Tech | 0 | 1175-2480-ND | 4,59405 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,33900 Kč | 1 043,39 Kč |
| 25 | 97,80880 Kč | 2 445,22 Kč |
| 50 | 93,13460 Kč | 4 656,73 Kč |
| 100 | 88,68720 Kč | 8 868,72 Kč |
| 250 | 83,13528 Kč | 20 783,82 Kč |
| 500 | 79,16918 Kč | 39 584,59 Kč |
| 1 000 | 75,39353 Kč | 75 393,53 Kč |
| 2 500 | 70,67876 Kč | 176 696,90 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |







