
523-26-6600-SV-0014F | |
|---|---|
DigiKey Part Number | 1175-2482-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-SV-0014F |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 228,18500 Kč | 2 281,85 Kč |
| 25 | 213,90240 Kč | 5 347,56 Kč |
| 50 | 203,68900 Kč | 10 184,45 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |

