
AT-C-26-6/6/S-10/R | |
|---|---|
DigiKey Part Number | A2663R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-10/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 164,79200 Kč | 1 647,92 Kč |
| 25 | 154,46960 Kč | 3 861,74 Kč |
| 50 | 147,09520 Kč | 7 354,76 Kč |
| 100 | 140,07350 Kč | 14 007,35 Kč |
| 250 | 131,30720 Kč | 32 826,80 Kč |
| 500 | 126,43148 Kč | 63 215,74 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |






