
AT-C-26-6/6/S-5/R | |
|---|---|
DigiKey Part Number | A2663R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/S-5/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 127,77300 Kč | 1 277,73 Kč |
| 25 | 119,75560 Kč | 2 993,89 Kč |
| 50 | 114,03600 Kč | 5 701,80 Kč |
| 100 | 108,59120 Kč | 10 859,12 Kč |
| 250 | 101,79412 Kč | 25 448,53 Kč |
| 500 | 96,93894 Kč | 48 469,47 Kč |
| 1 000 | 95,70552 Kč | 95 705,52 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |






