Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-6/6/B-10/R

DigiKey Part Number
A2662R-10C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-6/6/B-10/R
Description
CABLE MOD 6P6C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10123,46800 Kč1 234,68 Kč
25115,73240 Kč2 893,31 Kč
50110,20600 Kč5 510,30 Kč
100104,94380 Kč10 494,38 Kč
25098,37564 Kč24 593,91 Kč
50093,68258 Kč46 841,29 Kč
1 00089,21462 Kč89 214,62 Kč
2 50083,63654 Kč209 091,35 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 215,44000 Kč
CABLE MOD 6P6C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 194,02000 Kč
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 519
Unit Price: 185,20000 Kč
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 77
Unit Price: 110,24000 Kč
CABLE MOD 6P6C PLUG TO PLUG 5'
In-Stock: 1531
Unit Price: 91,34000 Kč