



AR 20-HZW/TN | |
|---|---|
DigiKey Part Number | AE10050-ND |
Manufacturer | |
Manufacturer Product Number | AR 20-HZW/TN |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 20-HZW/TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 24 | 44,97958 Kč | 1 079,51 Kč |
| 48 | 42,83146 Kč | 2 055,91 Kč |
| 72 | 41,62264 Kč | 2 996,83 Kč |
| 120 | 40,14817 Kč | 4 817,78 Kč |
| 264 | 37,97458 Kč | 10 025,29 Kč |
| 504 | 36,28071 Kč | 18 285,48 Kč |
| 1 008 | 34,54962 Kč | 34 826,02 Kč |
| 2 520 | 32,38825 Kč | 81 618,39 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |





