



123-87-314-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1069-ND |
Manufacturer | |
Manufacturer Product Number | 123-87-314-41-001101 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.510" (12.95mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 30 | 43,50800 Kč | 1 305,24 Kč |
| 120 | 39,45000 Kč | 4 734,00 Kč |
| 510 | 35,62043 Kč | 18 166,42 Kč |
| 1 020 | 33,92062 Kč | 34 599,03 Kč |
| 5 010 | 30,32036 Kč | 151 905,00 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







