
AMJE0808-1000-GYB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-1000-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-1000-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 161,08800 Kč | 6 443,52 Kč |
| Unit Price without VAT: | 161,08800 Kč |
|---|---|
| Unit Price with VAT: | 194,91648 Kč |











