
AK67321-0.5 | |
|---|---|
DigiKey Part Number | AE10416-ND |
Manufacturer | |
Manufacturer Product Number | AK67321-0.5 |
Description | CBL USB2.0 A PLG-MCR A PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1072-BL-00050 | CNC Tech | 112 | 1175-1117-ND | 164,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| 25 | 114,15360 Kč | 2 853,84 Kč |
| 50 | 108,70240 Kč | 5 435,12 Kč |
| 100 | 103,51170 Kč | 10 351,17 Kč |
| 250 | 97,03176 Kč | 24 257,94 Kč |
| 500 | 92,40338 Kč | 46 201,69 Kč |
| 1 000 | 87,99716 Kč | 87 997,16 Kč |
| 2 500 | 82,49468 Kč | 206 236,70 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |












