
AK67321-3 | |
|---|---|
DigiKey Part Number | AE10340-ND |
Manufacturer | |
Manufacturer Product Number | AK67321-3 |
Description | CBL USB2.0 A PLG-MCR A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,45300 Kč | 1 374,53 Kč |
| 25 | 128,83520 Kč | 3 220,88 Kč |
| 50 | 122,68300 Kč | 6 134,15 Kč |
| 100 | 116,82660 Kč | 11 682,66 Kč |
| 250 | 109,51464 Kč | 27 378,66 Kč |
| 500 | 104,29034 Kč | 52 145,17 Kč |
| 1 000 | 99,31718 Kč | 99 317,18 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |





