Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60010/B

DigiKey Part Number
AE10190-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60010/B
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10137,39000 Kč1 373,90 Kč
25128,77640 Kč3 219,41 Kč
50122,62420 Kč6 131,21 Kč
100116,76990 Kč11 676,99 Kč
250109,46172 Kč27 365,43 Kč
500107,31658 Kč53 658,29 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 72,67639 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1414
Unit Price: 157,49000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 310
Unit Price: 157,49000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 628
Unit Price: 143,00000 Kč