USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK669/2-50-BLACK

DigiKey Part Number
AE10613-ND
Manufacturer
Manufacturer Product Number
AK669/2-50-BLACK
Description
CBL USB2.0 A RCPT-A PLUG 16.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Extension Cable
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1010-BE-00500CNC Tech851175-1065-ND214,39000 KčDirect
102-1010-BL-00500CNC Tech2671175-1068-ND214,39000 KčParametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1179,15000 Kč179,15 Kč
10152,24500 Kč1 522,45 Kč
25142,70160 Kč3 567,54 Kč
50135,88600 Kč6 794,30 Kč
100129,39790 Kč12 939,79 Kč
250121,29976 Kč30 324,94 Kč
500115,51444 Kč57 757,22 Kč
1 000110,00630 Kč110 006,30 Kč
Manufacturers Standard Package
Unit Price without VAT:179,15000 Kč
Unit Price with VAT:216,77150 Kč
Alternate Color
CBL USB2.0 A RCPT-A PLUG 16.4'
In-Stock: 501
Unit Price: 173,10000 Kč
Alternate Length
CBL USB2.0 A RCPT TO A PLUG 5.9'
In-Stock: 2771
Unit Price: 97,81000 Kč
CBL USB2.0 A RCPT TO A PLG 9.84'
In-Stock: 995
Unit Price: 133,68000 Kč