AK627-5-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 694,02000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 41
Unit Price: 2 176,99000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 767
Unit Price: 55,36000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 603,59000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 704,84000 Kč
Datasheet
AK627 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK627-5-R

DigiKey Part Number
AE10246-ND
Manufacturer
Manufacturer Product Number
AK627-5-R
Description
CABLE M-M HDMI-A 5M SHLD
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE M-M HDMI-A 2M SHLD
In-Stock: 0
Unit Price: 94,50820 Kč
CABLE M-M HDMI-A 3M SHLD
In-Stock: 0
Unit Price: 112,23230 Kč