Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,84000 Kč | 1 704,84 Kč |
| 10 | 1 449,06100 Kč | 14 490,61 Kč |
| 25 | 1 358,39880 Kč | 33 959,97 Kč |
| 50 | 1 293,63200 Kč | 64 681,60 Kč |
| 100 | 1 231,97230 Kč | 123 197,23 Kč |
| Unit Price without VAT: | 1 704,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,85640 Kč |






