PXP6060/5M00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 704,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 694,02000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 41
Unit Price: 2 176,99000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 767
Unit Price: 55,36000 Kč
Datasheet
New Product
Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6060/5M00

DigiKey Part Number
708-PXP6060/5M00-ND
Manufacturer
Manufacturer Product Number
PXP6060/5M00
Description
PLASTIC BODY OVERMOULDED HDMI CA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 603,59000 Kč1 603,59 Kč
101 363,13500 Kč13 631,35 Kč
251 277,85280 Kč31 946,32 Kč
501 216,92160 Kč60 846,08 Kč
1001 158,91830 Kč115 891,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 603,59000 Kč
Unit Price with VAT:1 940,34390 Kč