
AK500-OE-6-3 | |
|---|---|
DigiKey Part Number | AE9892-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-6-3 |
Description | CORD 18AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,45000 Kč | 209,45 Kč |
| 10 | 177,95700 Kč | 1 779,57 Kč |
| 25 | 166,80040 Kč | 4 170,01 Kč |
| 50 | 158,83480 Kč | 7 941,74 Kč |
| 100 | 151,25480 Kč | 15 125,48 Kč |
| 250 | 141,78860 Kč | 35 447,15 Kč |
| 500 | 135,02648 Kč | 67 513,24 Kč |
| 1 000 | 128,58961 Kč | 128 589,61 Kč |
| Unit Price without VAT: | 209,45000 Kč |
|---|---|
| Unit Price with VAT: | 253,43450 Kč |



