AK3780-10-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 505,02794 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 7
Unit Price: 713,72000 Kč
Datasheet
Image for AK3780-10-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3780-10-R

DigiKey Part Number
AK3780-10-R-ND
Manufacturer
Manufacturer Product Number
AK3780-10-R
Description
CABLE ASSY HD15 SHLD BEIGE 10M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Beige, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
32.81' (10.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY HD15 SHLD BEIGE 2M
In-Stock: 355
Unit Price: 261,22000 Kč
CABLE ASSY HD15 SHLD BEIGE 5M
In-Stock: 0
Unit Price: 137,06188 Kč
CABLE ASSY HD15 SHLD BEIGE 3M
In-Stock: 0
Unit Price: 217,35813 Kč