
AK-310103-100-E | |
|---|---|
DigiKey Part Number | AK-310103-100-E-ND |
Manufacturer | |
Manufacturer Product Number | AK-310103-100-E |
Description | CABLE ASSY HD15 SHLD BEIGE 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 505,02794 Kč | 252 513,97 Kč |
| Unit Price without VAT: | 505,02794 Kč |
|---|---|
| Unit Price with VAT: | 611,08381 Kč |

