D-Sub Cable Assembly HD15 Black, Individual (Round) 35.00' (10.67m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P502-035

DigiKey Part Number
TL659-ND
Manufacturer
Manufacturer Product Number
P502-035
Description
CABLE ASSY HD15 SHLD BLK 10.67M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 35.00' (10.67m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
35.00' (10.67m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,72000 Kč713,72 Kč
10606,56900 Kč6 065,69 Kč
25568,60920 Kč14 215,23 Kč
50541,47960 Kč27 073,98 Kč
100515,65630 Kč51 565,63 Kč
250496,60272 Kč124 150,68 Kč
Manufacturers Standard Package
Unit Price without VAT:713,72000 Kč
Unit Price with VAT:863,60120 Kč