
AGP 09 G | |
|---|---|
DigiKey Part Number | AE11010-ND |
Manufacturer | |
Manufacturer Product Number | AGP 09 G |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 09 G Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09NB23 | Assmann WSW Components | 50 | AE11485-ND | 99,74000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 231,82000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 138,38000 Kč | Parametric Equivalent |
| 1731110024 | Molex | 151 | WM12643-ND | 101,42000 Kč | Parametric Equivalent |
| 1731110122 | Molex | 1 | 1731110122-ND | 150,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 50 | 13,45140 Kč | 672,57 Kč |
| 100 | 12,80670 Kč | 1 280,67 Kč |
| 250 | 12,00412 Kč | 3 001,03 Kč |
| 500 | 11,43048 Kč | 5 715,24 Kč |
| 1 000 | 10,88452 Kč | 10 884,52 Kč |
| 2 500 | 10,20293 Kč | 25 507,33 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |







