9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-09NB23

DigiKey Part Number
AE11485-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-09NB23
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-09NB23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1084,72700 Kč847,27 Kč
2579,41440 Kč1 985,36 Kč
5075,61800 Kč3 780,90 Kč
10072,00630 Kč7 200,63 Kč
25067,49764 Kč16 874,41 Kč
50064,27698 Kč32 138,49 Kč
1 00061,21106 Kč61 211,06 Kč
2 50057,38308 Kč143 457,70 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč