
ACOV-SUB-15MB29 | |
|---|---|
DigiKey Part Number | AE11510-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB29 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB29 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB2 | Assmann WSW Components | 18 | AE11402-ND | 188,95000 Kč | Parametric Equivalent |
| 3357-6515-1C | 3M | 843 | 3M15419-ND | 128,47000 Kč | Parametric Equivalent |
| 6560-0146-12 | Encitech Connectors AB | 214 | 4414-6560-0146-12-ND | 85,09000 Kč | Parametric Equivalent |
| 971-015-020R121 | NorComp Inc. | 197 | 971-15MP45E-ND | 146,82000 Kč | Parametric Equivalent |
| MHD45PK15-DB15P-K | MH Connectors | 243 | 4672-MHD45PK15-DB15P-K-ND | 62,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,76300 Kč | 1 297,63 Kč |
| 25 | 121,62920 Kč | 3 040,73 Kč |
| 50 | 115,81900 Kč | 5 790,95 Kč |
| 100 | 110,29010 Kč | 11 029,01 Kč |
| 250 | 103,38572 Kč | 25 846,43 Kč |
| 500 | 98,45422 Kč | 49 227,11 Kč |
| 1 000 | 93,75986 Kč | 93 759,86 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |

