
ACOV-SUB-09MB29 | |
|---|---|
DigiKey Part Number | AE11509-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB29 |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB29 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB2 | Assmann WSW Components | 5 | AE11401-ND | 162,31000 Kč | Parametric Equivalent |
| 165X13519X | Amphenol CONEC | 34 | 626-1827-ND | 316,44000 Kč | Parametric Equivalent |
| 6560-0146-11 | Encitech Connectors AB | 796 | 4414-6560-0146-11-ND | 69,08000 Kč | Parametric Equivalent |
| 8655AZES2A11KLF | Amphenol CS (FCI) | 75 | 609-8655AZES2A11KLF-ND | 92,60000 Kč | Parametric Equivalent |
| 993-009-020R121 | NorComp Inc. | 4 003 | 993-09MP45E-ND | 57,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,22100 Kč | 1 052,21 Kč |
| 25 | 98,61520 Kč | 2 465,38 Kč |
| 50 | 93,90720 Kč | 4 695,36 Kč |
| 100 | 89,42210 Kč | 8 942,21 Kč |
| 250 | 83,82400 Kč | 20 956,00 Kč |
| 500 | 79,82474 Kč | 39 912,37 Kč |
| 1 000 | 76,01759 Kč | 76 017,59 Kč |
| 2 500 | 71,26419 Kč | 178 160,48 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

