A-WBH-L005EG-13CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 6,80890 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,96061 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,44093 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,09005 Kč
Datasheet
13 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-L005EG-13CB01

DigiKey Part Number
123-A-WBH-L005EG-13CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-L005EG-13CB01
Description
WIRE-TO-BOARD, HOUSING, 2.50MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-L001EG-13CB01Assmann WSW Components0123-A-WBH-L001EG-13CB01-ND6,80890 KčParametric Equivalent
A-WBH-L001EG-13CB02Assmann WSW Components0123-A-WBH-L001EG-13CB02-ND1,96061 KčParametric Equivalent
A-WBH-L006EG-13CB01Assmann WSW Components0123-A-WBH-L006EG-13CB01-ND2,44093 KčParametric Equivalent
1-1744417-3TE Connectivity AMP Connectors0A117136-ND3,09005 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 0001,77710 Kč3 554,20 Kč
Unit Price without VAT:1,77710 Kč
Unit Price with VAT:2,15029 Kč