Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L001EG-13CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L001EG-13CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L001EG-13CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,01346 Kč | 20 134,60 Kč |
| Unit Price without VAT: | 2,01346 Kč |
|---|---|
| Unit Price with VAT: | 2,43629 Kč |



