Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L001EG-13CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L001EG-13CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L001EG-13CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.50MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-13CB02 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-13CB02-ND | 1,96061 Kč | Parametric Equivalent |
| A-WBH-L005EG-13CB01 | Assmann WSW Components | 0 | 123-A-WBH-L005EG-13CB01-ND | 1,77710 Kč | Parametric Equivalent |
| A-WBH-L006EG-13CB01 | Assmann WSW Components | 0 | 123-A-WBH-L006EG-13CB01-ND | 2,44093 Kč | Parametric Equivalent |
| 1-1744417-3 | TE Connectivity AMP Connectors | 0 | A117136-ND | 3,09005 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 6,80890 Kč | 136 178,00 Kč |
| Unit Price without VAT: | 6,80890 Kč |
|---|---|
| Unit Price with VAT: | 8,23877 Kč |



