USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-UCFP-EG-KSR01

DigiKey Part Number
123-A-USBC-UCFP-EG-KSR01TR-ND - Tape & Reel (TR)
123-A-USBC-UCFP-EG-KSR01CT-ND - Cut Tape (CT)
123-A-USBC-UCFP-EG-KSR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-UCFP-EG-KSR01
Description
CONN RCPT USBTYPEC 6POS SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-45°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS201)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,53100 Kč145,31 Kč
2513,62360 Kč340,59 Kč
5012,97260 Kč648,63 Kč
10012,35100 Kč1 235,10 Kč
25011,57744 Kč2 894,36 Kč
50011,02396 Kč5 511,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,25290 Kč10 252,90 Kč
2 0009,76334 Kč19 526,68 Kč
3 0009,48802 Kč28 464,06 Kč
5 0009,15223 Kč45 761,15 Kč
7 0008,93762 Kč62 563,34 Kč
10 0008,71566 Kč87 156,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč