
A-USBC-UCFP-EA-GSR06 | |
|---|---|
DigiKey Part Number | 123-A-USBC-UCFP-EA-GSR06TR-ND - Tape & Reel (TR) 123-A-USBC-UCFP-EA-GSR06CT-ND - Cut Tape (CT) 123-A-USBC-UCFP-EA-GSR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-UCFP-EA-GSR06 |
Description | CONN RCPT USBTYPEC 6POS SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,18300 Kč | 631,83 Kč |
| 25 | 59,22280 Kč | 1 480,57 Kč |
| 50 | 56,39220 Kč | 2 819,61 Kč |
| 100 | 53,69610 Kč | 5 369,61 Kč |
| 250 | 50,33388 Kč | 12 583,47 Kč |
| 500 | 48,41550 Kč | 24 207,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,57644 Kč | 44 576,44 Kč |
| 2 000 | 42,45082 Kč | 84 901,64 Kč |
| 3 000 | 41,25470 Kč | 123 764,10 Kč |
| 5 000 | 39,79604 Kč | 198 980,20 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


