
A-USBC-UCFP-EG-KSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-UCFP-EG-KSR01TR-ND - Tape & Reel (TR) 123-A-USBC-UCFP-EG-KSR01CT-ND - Cut Tape (CT) 123-A-USBC-UCFP-EG-KSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-UCFP-EG-KSR01 |
Description | CONN RCPT USBTYPEC 6POS SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 12,97260 Kč | 648,63 Kč |
| 100 | 12,35100 Kč | 1 235,10 Kč |
| 250 | 11,57744 Kč | 2 894,36 Kč |
| 500 | 11,02396 Kč | 5 511,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,25290 Kč | 10 252,90 Kč |
| 2 000 | 9,76334 Kč | 19 526,68 Kč |
| 3 000 | 9,48802 Kč | 28 464,06 Kč |
| 5 000 | 9,15223 Kč | 45 761,15 Kč |
| 7 000 | 8,93762 Kč | 62 563,34 Kč |
| 10 000 | 8,71566 Kč | 87 156,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



